Part Details for SYM-01T-P0.5A by JST Manufacturing
Overview of SYM-01T-P0.5A by JST Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SYM-01T-P0.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7552
|
Newark | Contact, Pin, 26-20Awg, Crimp, Product Range:Yln Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:4.5Mm Pitch/Disconnectable Crimp Style Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SYM-01T-P0.5A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6520 |
|
$0.0390 / $0.0570 | Buy Now |
DISTI #
57AC7553
|
Newark | Contact, Pin, 26-20Awg, Crimp, Product Range:Yln Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:4.5Mm Pitch/Disconnectable Crimp Style Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SYM-01T-P0.5A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 | Buy Now |
DISTI #
SYM-01T-P0.5A-ND
|
DigiKey | WIRE TO WIRE CONN Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0310 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.5MM2 | 20668 |
|
$0.0578 / $0.3300 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.5MM2 | 22778 |
|
$0.4650 / $1.5500 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 905 |
|
$0.0330 / $0.1530 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 25000 |
|
$0.0330 / $0.1530 | Buy Now |
|
LCSC | 2026 0.130.5 - Housing Contact ROHS | 72600 |
|
$0.0110 / $0.0259 | Buy Now |
Part Details for SYM-01T-P0.5A
SYM-01T-P0.5A CAD Models
SYM-01T-P0.5A Part Data Attributes:
|
SYM-01T-P0.5A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SYM-01T-P0.5A
JST Manufacturing
Wire Terminal, 0.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.098 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 300 V | |
Terminal Length | 0.173 inch | |
Terminal Type | CRIMP | |
Used With | YLN CONNECTOR | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |