-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.0512in Min Cable Dia, 0.0748in Max Cable Dia, Contact, Phosphor Bronze,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-4220-1-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0209 / $0.1200 | Buy Now |
|
Future Electronics | XH Series 2.5 mm Pitch 22-28 AWG Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0292 / $0.0326 | Buy Now |
DISTI #
JSTSXH-001T-P0.6N.PL
|
Heilind Electronics | LOOSE PIECE | Americas - 3111 in Stock |
|
$0.0297 / $0.0380 | Buy Now |
DISTI #
JSTSXH-001T-P0.6N
|
Heilind Electronics | SXH-001T-P0.6N XH CONTACT 68500900 | Americas - 11250 in Stock3750 On Order |
|
$0.0240 / $0.0307 | Buy Now |
DISTI #
50403665
|
Verical | XH Connector with 2.5 mm pitch, high reliability, 9.8-mm mounting height, up to 3 A current rating, 250 VAC and temperature range of -25°C to +85°C. Min Qty: 1359 Package Multiple: 1 | Americas - 27830 |
|
$0.0228 / $0.0230 | Buy Now |
|
Quest Components | CONNECTOR CONTACT,SKT,CRIMP TERMINAL | 28526 |
|
$0.3750 / $1.2500 | Buy Now |
DISTI #
JSTSXH-001T-P0.6N
|
Interstate Connecting Components | SXH-001T-P0.6N XH CONTACT 68500900 | 2625875 On Order |
|
$0.0240 / $0.0307 | Buy Now |
DISTI #
JSTSXH-001T-P0.6N.PL
|
Interstate Connecting Components | LOOSE PIECE | 622 |
|
$0.0297 / $0.0380 | Buy Now |
DISTI #
C1S404000010540
|
Chip1Stop | Contact SKT Crimp ST Cable Mount Reel pbFree: Yes Container: Cut Tape | 27830 |
|
$0.0182 / $0.0296 | Buy Now |
|
LCSC | 2226 0.130.33 - Housing Contact ROHS | 344500 |
|
$0.0060 / $0.0124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SXH-001T-P0.6N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SXH-001T-P0.6N
JST Manufacturing
Connector Accessory, 0.0512in Min Cable Dia, 0.0748in Max Cable Dia, Contact, Phosphor Bronze,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Approvals | CSA; TUV; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0748 inch | |
Cable Entry-Min | 0.0512 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |