Part Details for SXH-001T-P0.6 by JST Manufacturing
Overview of SXH-001T-P0.6 by JST Manufacturing
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SXH-001T-P0.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2234
|
Newark | Contact, Socket, 28-22Awg, Crimp, Product Range:Xh Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Jst Xh Series Crimp Housings Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SXH-001T-P0.6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 345938 |
|
$0.0170 | Buy Now |
DISTI #
49Y1258
|
Newark | Contact, Socket, 28-22Awg, Crimp, Product Range:Xh Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Jst Xh Series Housings Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SXH-001T-P0.6 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 3272000 |
|
$0.0180 / $0.0230 | Buy Now |
DISTI #
455-1135-1-ND
|
DigiKey | CONN SOCKET 22-28AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1843171 In Stock |
|
$0.0167 / $0.1000 | Buy Now |
|
Future Electronics | XH Series 2.5 mm Pitch 28-22 AWG Wire to Board Crimp Shrouded Contact Connector RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0175 / $0.0195 | Buy Now |
DISTI #
JSTSXH-001T-P0.6.P
|
Heilind Electronics | CUT STRIP PHOS BRONZE/TIN-PLTD | Americas - 26250 in Stock |
|
$0.0238 / $0.0304 | Buy Now |
DISTI #
JSTSXH-001T-P0.6.PL
|
Heilind Electronics | LOOSE PIECE | Americas - 29470 in Stock |
|
$0.0211 / $0.0270 | Buy Now |
DISTI #
JSTSXH-001T-P0.6
|
Heilind Electronics | 68500000 XH CONTACT | Americas - 618000 in Stock858000 On Order |
|
$0.0192 / $0.0245 | Buy Now |
DISTI #
71259351
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG Reel Min Qty: 8000 Package Multiple: 8000 Date Code: 2245 | Americas - 2120000 |
|
$0.0140 / $0.0186 | Buy Now |
DISTI #
77782929
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG Reel Min Qty: 1700 Package Multiple: 10 | Americas - 325150 |
|
$0.0308 / $0.0493 | Buy Now |
DISTI #
50330146
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG Reel Min Qty: 1985 Package Multiple: 1 | Americas - 251765 |
|
$0.0095 / $0.0158 | Buy Now |
Part Details for SXH-001T-P0.6
SXH-001T-P0.6 CAD Models
SXH-001T-P0.6 Part Data Attributes:
|
SXH-001T-P0.6
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SXH-001T-P0.6
JST Manufacturing
Wire Terminal, 0.33mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | FINISH: TIN | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | XH SERIES CONNECTOR | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |