-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8948
|
Newark | Long Range Low Power Lora Transceiver Rohs Compliant: Yes |Semtech SX1262IMLTRT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3232 |
|
$4.6700 / $8.3100 | Buy Now |
DISTI #
SX1262IMLTRTCT-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 24VFQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
26527 In Stock |
|
$4.3283 / $7.9900 | Buy Now |
DISTI #
SX1262IMLTRT
|
Avnet Americas | RF Transceiver FSK 1.8V to 3.7V 150MHz to 960MHz 24-Pin QFN - Tape and Reel (Alt: SX1262IMLTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 3000 |
|
$5.9337 | Buy Now |
DISTI #
947-SX1262IMLTRT
|
Mouser Electronics | RF Transceiver LoRa, sub-GHz RF Transceiver 22dBm PA RoHS: Compliant | 25639 |
|
$4.3200 / $7.9000 | Buy Now |
DISTI #
V36:1790_21685231
|
Arrow Electronics | RF Transceiver FSK 2.5V/3.3V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2337 | Americas - 42000 |
|
$4.3080 | Buy Now |
DISTI #
V72:2272_21685231
|
Arrow Electronics | RF Transceiver FSK 2.5V/3.3V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2149 Container: Cut Strips | Americas - 2522 |
|
$4.4290 / $5.9420 | Buy Now |
|
Future Electronics | SX1262 Series 3.7 V 22 dBm 960 MHz 300 kbps Long Range RF Transceiver - QFN - 24 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$5.8200 | Buy Now |
|
Future Electronics | SX1262 Series 3.7 V 22 dBm 960 MHz 300 kbps Long Range RF Transceiver - QFN - 24 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$5.8200 | Buy Now |
|
Future Electronics | SX1262 Series 3.7 V 22 dBm 960 MHz 300 kbps Long Range RF Transceiver - QFN - 24 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$4.0900 | Buy Now |
|
Future Electronics | SX1262 Series 3.7 V 22 dBm 960 MHz 300 kbps Long Range RF Transceiver - QFN - 24 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$5.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SX1262IMLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SX1262IMLTRT
Semtech Corporation
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SEMTECH | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | MATTE TIN |