Part Details for SVF-42T-P2.0 by JST Manufacturing
Overview of SVF-42T-P2.0 by JST Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SVF-42T-P2.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9285
|
Newark | Contcat, Socket, 22-16 Awg, Crimp, Product Range:Vl Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, For Use With:-, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SVF-42T-P2.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21725 |
|
$0.0470 / $0.1020 | Buy Now |
DISTI #
455-2347-1-ND
|
DigiKey | CONN SOCKET 16-22AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
164343 In Stock |
|
$0.0630 / $0.1900 | Buy Now |
|
Future Electronics | VL Series 22-16 AWG Crimp Style TIN Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 36000Reel |
|
$0.0666 / $0.0752 | Buy Now |
|
Quest Components | 1.25 mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 41064 |
|
$0.0570 / $0.3800 | Buy Now |
DISTI #
SVF-42T-P2.0
|
TME | Contact, female, tinned, 16AWG÷22AWG, crimped, for cable, 6.2mm Min Qty: 5 | 855 |
|
$0.0640 / $0.1530 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 4875 |
|
$0.0380 / $0.0980 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 46506 |
|
$0.0380 / $0.0980 | Buy Now |
|
New Advantage Corporation | VL Series 22-16 AWG Crimp Style TIN Socket Contact RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 28000 |
|
$0.0871 / $0.0933 | Buy Now |
Part Details for SVF-42T-P2.0
SVF-42T-P2.0 CAD Models
SVF-42T-P2.0 Part Data Attributes:
|
SVF-42T-P2.0
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SVF-42T-P2.0
JST Manufacturing
Wire Terminal, 1.25mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.126 inch | |
Cable Entry-Min | 0.067 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Length | 0.287 inch | |
Terminal Type | CRIMP | |
Used With | VL CONNECTOR | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 22 AWG |