Part Details for SV48-3-150-16 by Astrodyne TDI Power Supplies & EMI Filters
Overview of SV48-3-150-16 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV48-3-150-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ |
Part Details for SV48-3-150-16
SV48-3-150-16 CAD Models
SV48-3-150-16 Part Data Attributes:
|
SV48-3-150-16
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
SV48-3-150-16
Astrodyne TDI Power Supplies & EMI Filters
DC-DC Regulated Power Supply Module, 3 Output, 87W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.35 V | |
Output Voltage-Min | 3.25 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 87 W | |
Trim/Adjustable Output | YES |