Part Details for SUF4007 by Luguang Electronic Technology Co Ltd
Overview of SUF4007 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUF4007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUF4007-LGE
|
TME | Diode: rectifying, SMD, 1kV, 1A, 75ns, DO213AB, Ufmax: 1.7V, Ifsm: 30A Min Qty: 10 | 654 |
|
$0.0585 / $0.0800 | Buy Now |
Part Details for SUF4007
SUF4007 CAD Models
SUF4007 Part Data Attributes:
|
SUF4007
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SUF4007
Luguang Electronic Technology Co Ltd
High-Efficiency Recovery Rectifier, Case Style : DO-213AB; IAV (A) : 1.0; VRRM (V) : 1000; IFSM (A) : 30; VF (V) : 1.7; @IAV (A): 1.0; IR (µA) TA=25ºC: 10.0; TRR (nS): 75
|
Part Life Cycle Code | Active | |
Part Package Code | DO-213AB | |
Manufacturer Package Code | DO-213AB |