-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 50A I(D), 60V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8989
|
Newark | Mosfet, P-Ch, 60V, 50A, To-252, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:50A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Qualification:-Rohs Compliant: Yes |Vishay SUD50P06-15-BE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1923 |
|
$1.6300 / $2.6600 | Buy Now |
DISTI #
78AH6739
|
Newark | Mosfet, P-Ch, 60V, 50A, To-252, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:50A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Qualification:-Rohs Compliant: Yes |Vishay SUD50P06-15-BE3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.3200 | Buy Now |
DISTI #
SUD50P06-15-BE3
|
Avnet Americas | Transistor MOSFET P-Channel 60V 50A 3-Pin TO-252 - Tape and Reel (Alt: SUD50P06-15-BE3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 4000 |
|
$1.0483 / $1.3317 | Buy Now |
DISTI #
80AH8989
|
Avnet Americas | Transistor MOSFET P-Channel 60V 50A 3-Pin TO-252 - Product that comes on tape, but is not reeled (Alt: 80AH8989) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 1923 Partner Stock |
|
$1.8000 / $2.7200 | Buy Now |
DISTI #
78-SUD50P06-15-BE3
|
Mouser Electronics | MOSFET P-CHANNEL 60V (D-S) RoHS: Compliant | 33809 |
|
$1.0900 / $2.5600 | Buy Now |
|
Future Electronics | -60V,50A,15MOHM,DPAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.0600 / $1.0900 | Buy Now |
DISTI #
SUD50P06-15-BE3
|
TTI | MOSFET P-CHANNEL 60V (D-S) RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 68000 In Stock |
|
$1.0800 / $1.1200 | Buy Now |
DISTI #
SUD50P06-15-BE3
|
Avnet Americas | Transistor MOSFET P-Channel 60V 50A 3-Pin TO-252 - Tape and Reel (Alt: SUD50P06-15-BE3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 4000 |
|
$1.0483 / $1.3317 | Buy Now |
DISTI #
80AH8989
|
Avnet Americas | Transistor MOSFET P-Channel 60V 50A 3-Pin TO-252 - Product that comes on tape, but is not reeled (Alt: 80AH8989) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 1923 Partner Stock |
|
$1.8000 / $2.7200 | Buy Now |
DISTI #
SUD50P06-15-BE3
|
Avnet Americas | Transistor MOSFET P-Channel 60V 50A 3-Pin TO-252 - Tape and Reel (Alt: SUD50P06-15-BE3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 4000 |
|
$1.0483 / $1.3317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SUD50P06-15-BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SUD50P06-15-BE3
Vishay Intertechnologies
Power Field-Effect Transistor, 50A I(D), 60V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 405 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 113 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 520 ns | |
Turn-on Time-Max (ton) | 128 ns |