Part Details for SU6000RT by Tripp Lite
Overview of SU6000RT by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU6000RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-SU6000RT-ND
|
DigiKey | EATON TRIPP LITE SERIES SMARTONL Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$4,303.8800 | Buy Now |
DISTI #
545-SU6000RT
|
Mouser Electronics | Eaton Corporation SU6000RT | 0 |
|
Order Now | |
DISTI #
75005448
|
RS | UPS, 6000VA, 5400W, 208V, 2 L6-20R, 2 L6-30R Out, L6-30P In, Network Card, 3U | Tripp Lite SU6000RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,506.8200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4,283.7800 / $4,529.6800 | Buy Now |