Part Details for SU10VFC-R15019 by TOKIN Corporation
Overview of SU10VFC-R15019 by TOKIN Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU10VFC-R15019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68461181
|
Verical | Common Mode Chokes Dual 1900uH 1kHz 1.5A 0.24Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 488 |
|
$1.3934 / $1.5463 | Buy Now |
|
Quest Components | 390 |
|
$1.2728 / $2.7520 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure18.0*15.5 Inductance1.9mH Current Rating1.5A DC resistance DCR240m Ohms | 488 |
|
$1.1873 / $1.6813 | Buy Now |
Part Details for SU10VFC-R15019
SU10VFC-R15019 CAD Models
SU10VFC-R15019 Part Data Attributes:
|
SU10VFC-R15019
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SU10VFC-R15019
TOKIN Corporation
Data Line Filter, 2 Function(s), 250V, 1.5A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.24 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 15 mm | |
Inductance | 1900 µH | |
Insulation Resistance-Min | 100 MΩ | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current | 1.5 A | |
Rated Voltage | 250 V | |
Width | 15.5 mm |