Part Details for SU10VFC-R15019 by KEMET Corporation
Overview of SU10VFC-R15019 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for SU10VFC-R15019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0350
|
Newark | V |Kemet SU10VFC-R15019 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8440 / $1.0900 | Buy Now |
DISTI #
399-10626-ND
|
DigiKey | CMC 1.9MH 1.5A 2LN TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
400 In Stock |
|
$0.9014 / $1.8600 | Buy Now |
DISTI #
SU10VFC-R15019
|
Avnet Americas | Choke, Common Mode, 1.9 mH, 1.5 A - Bulk (Alt: SU10VFC-R15019) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$0.9233 / $1.0771 | Buy Now |
DISTI #
80-SU10VFC-R15019
|
Mouser Electronics | Common Mode Chokes / Filters 250V 1.5A 1.9mH RoHS: Compliant | 726 |
|
$0.9010 / $1.9000 | Buy Now |
DISTI #
73245016
|
RS | AC Line Filters, CMC 1.9mH,1.5A, 0.24ohm | KEMET SU10VFC-R15019 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0410 / $1.2490 | RFQ |
|
Onlinecomponents.com |
24 Partner Stock |
|
$1.1200 / $1.7500 | Buy Now | |
DISTI #
70818069
|
Verical | Common Mode Chokes Dual 1900uH 1kHz 1.5A 0.24Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 700 Package Multiple: 700 Date Code: 2336 | Americas - 700 |
|
$0.8109 / $0.9381 | Buy Now |
DISTI #
SU10VFC-R15019
|
Avnet Americas | Choke, Common Mode, 1.9 mH, 1.5 A - Bulk (Alt: SU10VFC-R15019) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$0.9233 / $1.0771 | Buy Now |
DISTI #
KEMET SU10VFC-R15019
|
PEI Genesis | Data Line Filter | 0 |
|
Buy Now | |
DISTI #
SU10VFC-R15019
|
Avnet Abacus | Choke, Common Mode, 1.9 mH, 1.5 A (Alt: SU10VFC-R15019) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for SU10VFC-R15019
SU10VFC-R15019 CAD Models
SU10VFC-R15019 Part Data Attributes:
|
SU10VFC-R15019
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SU10VFC-R15019
KEMET Corporation
Data Line Filter, 2 Function(s), 250V, 1.5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
DC Resistance-Max | 0.24 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 15 mm | |
Inductance | 1900 µH | |
Insulation Resistance-Min | 100 MΩ | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Rated Current | 1.5 A | |
Rated Voltage | 250 V | |
Width | 15.5 mm |