-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 12 A Turbo 2 Ultrafast Boost Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P2297
|
Newark | Rectifier |Stmicroelectronics STTH12S06FP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-12682-5-ND
|
DigiKey | DIODE GP 600V 12A TO220FPAC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
981 In Stock |
|
$0.9378 / $1.5700 | Buy Now |
DISTI #
STTH12S06FP
|
Avnet Americas | Diode Switching 600V 12A 2-Pin(2+Tab) TO-220FPAC - Rail/Tube (Alt: STTH12S06FP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3817 / $0.3981 | Buy Now |
DISTI #
511-STTH12S06FP
|
Mouser Electronics | Rectifiers Turbo II Ultrafast High Volt Rec RoHS: Compliant | 885 |
|
$0.4420 / $1.1800 | Buy Now |
|
STMicroelectronics | 600 V, 12 A Turbo 2 Ultrafast Boost Diode RoHS: Compliant Min Qty: 1 | 886 |
|
$0.5400 / $1.0000 | Buy Now |
|
Future Electronics | Turbo 2 ultrafast high voltage rectifier 12A, 600V TO 220 ISOL FULL PACK RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 50Tube |
|
$0.3700 / $0.4400 | Buy Now |
|
Future Electronics | Turbo 2 ultrafast high voltage rectifier 12A, 600V TO 220 ISOL FULL PACK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3700 / $0.4400 | Buy Now |
DISTI #
STTH12S06FP
|
TME | Diode: rectifying, THT, 600V, 12A, tube, Ifsm: 100A, TO220FPAC, 14ns Min Qty: 1 | 0 |
|
$0.4240 / $0.8730 | RFQ |
|
Ameya Holding Limited | TO220/TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | 1966 |
|
RFQ | |
DISTI #
STTH12S06FP
|
Avnet Silica | Diode Switching 600V 12A 2-Pin(2+Tab) TO-220FPAC (Alt: STTH12S06FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH12S06FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH12S06FP
STMicroelectronics
600 V, 12 A Turbo 2 Ultrafast Boost Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, TO-220FPAC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.4 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.021 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH12S06FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH12S06FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH12R06DI | 12A, 600V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | STMicroelectronics | STTH12S06FP vs STTH12R06DI |
STTH12R06FP | 600 V, 12 A Turbo 2 Ultrafast Diode | STMicroelectronics | STTH12S06FP vs STTH12R06FP |