Part Details for STS321045B502 by Eaton Bussmann
Overview of STS321045B502 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STS321045B502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2041
|
Newark | Tvs Esd Supp., Sod-323, 4.5 V/ T&r |Eaton Bussmann STS321045B502 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 | Buy Now |
DISTI #
283-STS321045B502CT-ND
|
DigiKey | TVS DIODE 4.5VWM 18VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
15786 In Stock |
|
$0.1096 / $0.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1030 / $0.1480 | Buy Now | |
DISTI #
000000000006198210
|
Sager | ESD Suppressors / TVS Diodes TVS ESD SOD-323 4.5 V | 0 |
|
Buy Now |