-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage fast-switching PNP power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2501
|
Newark | Transistor, Pnp, 500V, 0.5A, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:500V, Continuous Collector Current:500Ma, Power Dissipation:500Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STR2550 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9488 |
|
$0.2220 / $0.4650 | Buy Now |
DISTI #
86AK6518
|
Newark | Transistor, Pnp, 500V, 0.5A, Sot-23 Rohs Compliant: Yes |Stmicroelectronics STR2550 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1450 / $0.1620 | Buy Now |
DISTI #
497-13848-1-ND
|
DigiKey | TRANS PNP 500V 0.5A SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1148 / $0.4100 | Buy Now |
DISTI #
STR2550
|
Avnet Americas | Trans GP BJT PNP 500V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: STR2550) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1281 / $0.1336 | Buy Now |
DISTI #
98Y2501
|
Avnet Americas | Trans GP BJT PNP 500V 0.5A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 98Y2501) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 29 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2810 / $0.5850 | Buy Now |
DISTI #
511-STR2550
|
Mouser Electronics | Bipolar Transistors - BJT 50mA High Volt PNP Neg 500V Pwr Trans RoHS: Compliant | 0 |
|
$0.1450 / $0.4800 | Order Now |
|
STMicroelectronics | High voltage fast-switching PNP power transistor RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2100 / $0.4500 | Buy Now |
|
Future Electronics | STR2550 Series 500 V 500 mA 500 mW Fast Switchg PNP Power Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1150 / $0.1250 | Buy Now |
|
Future Electronics | STR2550 Series 500 V 500 mA 500 mW Fast Switchg PNP Power Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1150 / $0.1250 | Buy Now |
|
Future Electronics | STR2550 Series 500 V 500 mA 500 mW Fast Switchg PNP Power Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1150 / $0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STR2550
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STR2550
STMicroelectronics
High voltage fast-switching PNP power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |