Part Details for STR-FAN65005A-GEVB by onsemi
Overview of STR-FAN65005A-GEVB by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STR-FAN65005A-GEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4668
|
Newark | Synchronous Pwm Buck Regulator High Performance Voltage Mode 65 V 8 A / |Onsemi STR-FAN65005A-GEVB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.1300 / $120.7900 | Buy Now |
DISTI #
32AK9607
|
Newark | Eval Board, Synchronous Buck Regulator Rohs Compliant: Yes |Onsemi STR-FAN65005A-GEVB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.5000 | Buy Now |
DISTI #
STR-FAN65005A-GEVB
|
Avnet Americas | FAN65005A Synchronous PWM Buck Regulator Evaluation Board - Bulk (Alt: STR-FAN65005A-GEVB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 85 Weeks, 5 Days Container: Bulk | 0 |
|
$104.1250 | Buy Now |
|
Future Electronics | Power Management IC Development Tools SYNCHRONOUS PWM BUCK REGULATOR, HIGH PERFO RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$122.1800 / $128.2900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 5 |
|
$166.0616 / $166.4384 | Buy Now |
Part Details for STR-FAN65005A-GEVB
STR-FAN65005A-GEVB CAD Models
STR-FAN65005A-GEVB Part Data Attributes:
|
STR-FAN65005A-GEVB
onsemi
Buy Now
|
Compare Parts:
STR-FAN65005A-GEVB
onsemi
|
Samacsys Manufacturer | onsemi |