-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 650 V, 20 A High Surge Silicon Carbide Power Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2666
|
Newark | Sic Schottky Diode, 20A, 650V, To-247, Product Range:650V Series, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:650V, Average Forward Current:20A, Total Capacitive Charge:28.5Nc, Diode Case Style:To-247 Rohs Compliant: Yes |Stmicroelectronics STPSC20H065CWY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$5.9800 / $8.0600 | Buy Now |
DISTI #
497-15445-5-ND
|
DigiKey | DIODE ARR SIC 650V 10A TO247-3 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
540 In Stock |
|
$3.5557 / $6.6900 | Buy Now |
DISTI #
STPSC20H065CWY
|
Avnet Americas | Diode Schottky 650V 20A 3-Pin TO-247 Tube - Tape and Reel (Alt: STPSC20H065CWY) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
STPSC20H065CWY
|
Avnet Americas | Diode Schottky 650V 20A 3-Pin TO-247 Tube - Rail/Tube (Alt: STPSC20H065CWY) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$3.6318 / $4.1328 | Buy Now |
DISTI #
STPSC20H065CWY
|
Avnet Americas | Diode Schottky 650V 20A 3-Pin TO-247 Tube - Rail/Tube (Alt: STPSC20H065CWY) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$3.6318 / $4.1328 | Buy Now |
DISTI #
511-STPSC20H065CWY
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 650 V, 20 A High Surge Silicon Carbide Power Schottky Diode RoHS: Compliant | 0 |
|
$3.7900 / $6.6800 | Order Now |
|
STMicroelectronics | Automotive 650 V, 20 A High Surge Silicon Carbide Power Schottky Diode RoHS: Compliant Min Qty: 1 | 0 |
|
$4.4900 / $6.5500 | Buy Now |
|
Future Electronics | TO 247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.7400 / $4.0900 | Buy Now |
|
Future Electronics | TO 247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.7400 / $4.1000 | Buy Now |
DISTI #
STPSC20H065CWY
|
Avnet Americas | Diode Schottky 650V 20A 3-Pin TO-247 Tube - Tape and Reel (Alt: STPSC20H065CWY) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC20H065CWY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC20H065CWY
STMicroelectronics
Automotive 650 V, 20 A High Surge Silicon Carbide Power Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPSC20H065CWY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC20H065CWY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC20H065CW | 650 V, 20 A dual High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | STPSC20H065CWY vs STPSC20H065CW |