-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 60 A dual Low Leakage Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7676
|
Newark | Schottky Rectifier, 200V, 60A, To-247, Repetitive Peak Reverse Voltage:200V, Average Forward Current:60A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-247, No. Of Pins:3Pins, Forward Voltage Max:-, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS60SM200CW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 826 |
|
$2.9100 / $3.4300 | Buy Now |
DISTI #
497-11453-5-ND
|
DigiKey | DIODE ARR SCHOTT 200V 60A TO247 Min Qty: 1 Lead time: 45 Weeks Container: Tube |
3079 In Stock |
|
$2.3473 / $4.8200 | Buy Now |
DISTI #
STPS60SM200CW
|
Avnet Americas | Diode Schottky 200V 60A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STPS60SM200CW) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$2.3511 / $2.6754 | Buy Now |
DISTI #
45AC7676
|
Avnet Americas | Diode Schottky 200V 60A 3-Pin(3+Tab) TO-247 Tube - Bulk (Alt: 45AC7676) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 826 Partner Stock |
|
$4.3800 / $5.7600 | Buy Now |
DISTI #
511-STPS60SM200CW
|
Mouser Electronics | Schottky Diodes & Rectifiers Dual Schottky 200V 640 mV 2 x 30 A RoHS: Compliant | 85 |
|
$2.3400 / $4.8200 | Buy Now |
|
STMicroelectronics | 200 V, 60 A dual Low Leakage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 660 |
|
$2.8600 / $4.7200 | Buy Now |
|
Future Electronics | STPS60SM200C Series 200 V 60 A Through Hole Power Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 3480Tube |
|
$2.2200 / $2.4400 | Buy Now |
|
Future Electronics | STPS60SM200C Series 200 V 60 A Through Hole Power Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 270Tube |
|
$2.3700 / $2.6000 | Buy Now |
|
Future Electronics | STPS60SM200C Series 200 V 60 A Through Hole Power Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.2200 / $2.4400 | Buy Now |
|
Future Electronics | STPS60SM200C Series 200 V 60 A Through Hole Power Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.3700 / $2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS60SM200CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS60SM200CW
STMicroelectronics
200 V, 60 A dual Low Leakage Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-247LL, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |