-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 5 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4710
|
Newark | Schottky Rectifier, 5A, 60V, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):5A, Diode Configuration:Single, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:520Mv, Forward Surge Current Rohs Compliant: Yes |Stmicroelectronics STPS5L60U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 731 |
|
$0.2610 / $0.6880 | Buy Now |
DISTI #
79Y6058
|
Newark | Rectifier |Stmicroelectronics STPS5L60U Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16321-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 5A SMB Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18624 In Stock |
|
$0.1839 / $0.6300 | Buy Now |
DISTI #
STPS5L60U
|
Avnet Americas | RECTIFIER - Tape and Reel (Alt: STPS5L60U) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1823 | Buy Now |
DISTI #
511-STPS5L60U
|
Mouser Electronics | Schottky Diodes & Rectifiers 60 V, 5 A Low Drop Power Schottky Rectifier RoHS: Compliant | 43789 |
|
$0.2240 / $0.6300 | Buy Now |
|
STMicroelectronics | 60 V, 5 A Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 43789 |
|
$0.2900 / $0.6200 | Buy Now |
|
Future Electronics | STPS5L60 Series 60 V 5 A Surface Mount Power Schottky Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 67500Reel |
|
$0.1740 / $0.1860 | Buy Now |
|
Future Electronics | STPS5L60 Series 60 V 5 A Surface Mount Power Schottky Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1790 / $0.1910 | Buy Now |
|
Future Electronics | STPS5L60 Series 60 V 5 A Surface Mount Power Schottky Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1790 / $0.1910 | Buy Now |
|
Bristol Electronics | 1205 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS5L60U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS5L60U
STMicroelectronics
60 V, 5 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 220 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |