-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V , 5 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7110
|
Newark | Schottky Rect, Single, 5A, 100V, To-252, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):5A, Diode Configuration:Single, Diode Case Style:To-252, No. Of Pins:3Pins, Forward Voltage Vf Max:730Mv, Forward Surge Currentrohs Compliant: Yes |Stmicroelectronics STPS5H100B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 168 |
|
$1.1600 / $1.4800 | Buy Now |
DISTI #
37M6844
|
Newark | Schottky Rectifier, 5A, 100V, D-Pack, Repetitive Peak Reverse Voltage:100V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:To-252 (Dpak), No. Of Pins:3Pins, Forward Voltage Max:610Mv, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Stmicroelectronics STPS5H100B Min Qty: 94 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STPS5H100B
|
Avnet Americas | Diode Schottky 100V 5A 3-Pin(2+Tab) DPAK Tube - Rail/Tube (Alt: STPS5H100B) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2359 | Buy Now |
DISTI #
511-STPS5H100B
|
Mouser Electronics | Schottky Diodes & Rectifiers 5.0 Amp 100 Volt RoHS: Compliant | 4284 |
|
$0.2320 / $0.7000 | Buy Now |
DISTI #
E02:0323_00210300
|
Arrow Electronics | Diode Schottky 100V 5A 3-Pin(2+Tab) DPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2404 | Europe - 7173 |
|
$0.2211 / $0.5034 | Buy Now |
DISTI #
E54:1762_06546440
|
Arrow Electronics | Diode Schottky 100V 5A 3-Pin(2+Tab) DPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2326 | Europe - 309 |
|
$0.2009 / $0.3378 | Buy Now |
|
STMicroelectronics | High Voltage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 4284 |
|
$0.2800 / $0.6900 | Buy Now |
|
Future Electronics | STPS5H100 Series 120 V 20 A High Voltage Power Schottky Rectifier - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2350 / $0.2800 | Buy Now |
|
Future Electronics | STPS5H100 Series 120 V 20 A High Voltage Power Schottky Rectifier - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2350 / $0.2800 | Buy Now |
|
Future Electronics | STPS5H100 Series 120 V 20 A High Voltage Power Schottky Rectifier - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5025 Package Multiple: 75 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2300 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS5H100B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS5H100B
STMicroelectronics
100V , 5 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS5H100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS5H100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS5H100B-TR | 100V , 5 A Power Schottky Rectifier | STMicroelectronics | STPS5H100B vs STPS5H100B-TR |