-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 2 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2201
|
Newark | Rectifier Diode, Single, 100 V, 2 A, Do-214Ac, 2, 650 Mv Rohs Compliant: Yes |Stmicroelectronics STPS2H100A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 134297 |
|
$0.1450 | Buy Now |
DISTI #
28X4459
|
Newark | Schottky Rectifier, 2A, 100V, Do-214Ac, Full Reel, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:650Mv Rohs Compliant: Yes |Stmicroelectronics STPS2H100A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-3758-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A SMA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
397498 In Stock |
|
$0.0760 / $0.3600 | Buy Now |
DISTI #
STPS2H100A
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SMA T/R - Tape and Reel (Alt: STPS2H100A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 495000 |
|
$0.0772 | Buy Now |
DISTI #
STPS2H100A
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SMA T/R - Tape and Reel (Alt: STPS2H100A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0772 | Buy Now |
DISTI #
511-STPS2H100A
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0 Amp 100 Volt RoHS: Compliant | 36263 |
|
$0.0760 / $0.3600 | Buy Now |
DISTI #
V36:1790_06565132
|
Arrow Electronics | Diode Schottky 100V 2A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2351 | Americas - 10000 |
|
$0.0672 / $0.0848 | Buy Now |
DISTI #
V72:2272_18463949
|
Arrow Electronics | Diode Schottky 100V 2A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2319 Container: Cut Strips | Americas - 9058 |
|
$0.2028 / $0.2714 | Buy Now |
DISTI #
E02:0323_00212700
|
Arrow Electronics | Diode Schottky 100V 2A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2338 | Europe - 5000 |
|
$0.0641 / $0.0807 | Buy Now |
DISTI #
E21:3489_00212700
|
Arrow Electronics | Diode Schottky 100V 2A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2336 | Europe - 785 |
|
$0.0614 / $0.3311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2H100A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2H100A
STMicroelectronics
100 V, 2 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for STPS2H100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2H100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FUF2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | STPS2H100A vs FUF2B |
STPS2H100AF | 100 V, 2 A Power Schottky Rectifier | STMicroelectronics | STPS2H100A vs STPS2H100AF |
STPS2H100AFN | 100 V, 2 A Power Schottky Rectifier | STMicroelectronics | STPS2H100A vs STPS2H100AFN |
STPS2H100U-1 | 2A, 100V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | STMicroelectronics | STPS2H100A vs STPS2H100U-1 |
B1100B-13 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA PACKAGE-2 | Diodes Incorporated | STPS2H100A vs B1100B-13 |
B1100BE-13 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | STPS2H100A vs B1100BE-13 |
STPS1H100UY | Automotive 100 V, 1 A Power Schottky Rectifier | STMicroelectronics | STPS2H100A vs STPS1H100UY |
STPS2H100UY | Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier | STMicroelectronics | STPS2H100A vs STPS2H100UY |
B1100B-7 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | STPS2H100A vs B1100B-7 |
FM1100B | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | STPS2H100A vs FM1100B |