-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1000 V, 1.60 Ohm typ., 6.5 A SuperMESH Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9111
|
Newark | Power Mosfet, N Channel, 4.3 A, 1 Kv, 1.85 Ohm, 10 V, 3.75 V Rohs Compliant: Yes |Stmicroelectronics STP8NK100Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3699 |
|
$2.5000 / $5.5200 | Buy Now |
DISTI #
57P2035
|
Newark | Dfd Thyr Triac & Rectifier |Stmicroelectronics STP8NK100Z Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 | Buy Now |
DISTI #
497-5021-5-ND
|
DigiKey | MOSFET N-CH 1000V 6.5A TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
594 In Stock |
|
$2.4594 / $5.0500 | Buy Now |
DISTI #
STP8NK100Z
|
Avnet Americas | Trans MOSFET N-CH 1KV 6.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP8NK100Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.4633 / $2.8031 | Buy Now |
DISTI #
511-STP8NK100Z
|
Mouser Electronics | MOSFET N-Ch 1000 V 1.60 Ohm Zener SuperMESH 6.5 RoHS: Compliant | 682 |
|
$2.4200 / $4.9200 | Buy Now |
|
STMicroelectronics | N-channel 1000 V, 1.60 Ohm typ., 6.5 A SuperMESH Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 682 |
|
$2.9500 / $4.8200 | Buy Now |
|
Future Electronics | N-Channel 1 kV 1.85 Ohm Flange Mount SuperMESH™ MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.3800 / $2.7500 | Buy Now |
|
Future Electronics | N-Channel 1 kV 1.85 Ohm Flange Mount SuperMESH™ MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.3800 / $2.7500 | Buy Now |
|
Future Electronics | N-Channel 1 kV 1.85 Ohm Flange Mount SuperMESH™ MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.3800 / $2.4600 | Buy Now |
|
Future Electronics | N-Channel 1 kV 1.85 Ohm Flange Mount SuperMESH™ MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.3800 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP8NK100Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP8NK100Z
STMicroelectronics
N-channel 1000 V, 1.60 Ohm typ., 6.5 A SuperMESH Power MOSFET in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, FULL PACK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 320 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 1.85 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP8NK100Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP8NK100Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP8NM60 | 8A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | STP8NK100Z vs STP8NM60 |
STP7NK40Z | N-channel 400 V, 0.85 Ohm typ., 5.4 A SuperMESH POWER Mosfet in TO-220 package | STMicroelectronics | STP8NK100Z vs STP7NK40Z |
STD86N3LH5 | Automotive-grade N-channel 30 V, 0.0045 Ohm typ., 80 A STripFET H5 Power MOSFET in a DPAK package | STMicroelectronics | STP8NK100Z vs STD86N3LH5 |
STD7NK40ZT4 | N-channel 400 V, 0.85 Ohm typ., 5.4 A SuperMESH POWER Mosfet in DPAK package | STMicroelectronics | STP8NK100Z vs STD7NK40ZT4 |
STP9NK65Z | N-channel 650 V - 1 Ohm - 6.4 A TO-220 Zener-protected SuperMESH(TM) Power MOSFET | STMicroelectronics | STP8NK100Z vs STP9NK65Z |
STP80NF10 | N-Channel 100V - 0.012Ohm - 80A - TO-220 LOW GATE CHARGE STripFET(TM) MOSFET | STMicroelectronics | STP8NK100Z vs STP80NF10 |
STP16NF06 | N-Channel 60V - 0.08Ohm - 16A - TO-220 StripFET(TM) II POWER MOSFET | STMicroelectronics | STP8NK100Z vs STP16NF06 |
IPB45N06S4L08ATMA3 | Power Field-Effect Transistor, 45A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STP8NK100Z vs IPB45N06S4L08ATMA3 |
STD18N55M5 | N-channel 550 V, 0.150 Ohm typ., 16 A MDmesh M5 Power MOSFET in DPAK package | STMicroelectronics | STP8NK100Z vs STD18N55M5 |
STP36NF06L | N-CHANNEL 60V - 0.032 Ohm - 30A TO-220 STRIPFET(TM) II MOSFET | STMicroelectronics | STP8NK100Z vs STP36NF06L |