-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 1.5 Ohm typ., 5.2 A SuperMESH Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3709
|
Newark | N Channel Mosfet, 800V, 5.2A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:5.2A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V Rohs Compliant: Yes |Stmicroelectronics STP7NK80ZFP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 361 |
|
$1.6000 / $3.2200 | Buy Now |
DISTI #
497-11399-5-ND
|
DigiKey | MOSFET N-CH 800V 5.2A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
814 In Stock |
|
$1.2944 / $1.9500 | Buy Now |
DISTI #
STP7NK80ZFP
|
Avnet Americas | Trans MOSFET N-CH 800V 5.2A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP7NK80ZFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.6215 / $1.8451 | Buy Now |
DISTI #
511-STP7NK80ZFP
|
Mouser Electronics | MOSFET N-Ch 800 Volt 5.2 A Zener SuperMESH RoHS: Compliant | 1000 |
|
$1.2900 / $1.9500 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 1.5 Ohm typ., 5.2 A SuperMESH Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 1000 |
|
$1.6500 / $2.7200 | Buy Now |
|
Future Electronics | N-Channel 800 V 1.8 Ω SuperMESH Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.2700 / $1.3100 | Buy Now |
|
Future Electronics | N-Channel 800 V 1.8 Ω SuperMESH Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.2700 / $1.3100 | Buy Now |
|
Future Electronics | N-Channel 800 V 1.8 Ω SuperMESH Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2700 / $1.3300 | Buy Now |
|
Bristol Electronics | 1999 |
|
RFQ | ||
DISTI #
STP7NK80ZFP
|
TME | Transistor: N-MOSFET, unipolar, 800V, 3.3A, 30W, TO220FP Min Qty: 1 | 167 |
|
$1.2800 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP7NK80ZFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP7NK80ZFP
STMicroelectronics
N-channel 800 V, 1.5 Ohm typ., 5.2 A SuperMESH Power MOSFET in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 5.2 A | |
Drain-source On Resistance-Max | 1.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 20.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP7NK80ZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP7NK80ZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP5NK50ZFP | N-channel 500 V, 1.22 Ohm typ., 4.4 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP7NK80ZFP vs STP5NK50ZFP |
STP6NK60ZFP | N-channel 600 V, 1 Ohm typ., 6 A SuperMESH Power MOSFET in a TO-220 package | STMicroelectronics | STP7NK80ZFP vs STP6NK60ZFP |
STP9NK70ZFP | N-Channel 700V - 1Ohm - 7.5A - TO-220FP Zener-Protected SuperMesh(TM) POWER MOSFET | STMicroelectronics | STP7NK80ZFP vs STP9NK70ZFP |
STF9NK90Z | N-channel 900 V, 1.1 Ohm typ., 8 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STP7NK80ZFP vs STF9NK90Z |
STP11NK40ZFP | N-channel 400 V, 0.49 Ohm typ., 9 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP7NK80ZFP vs STP11NK40ZFP |
STP4NK80ZFP | N-channel 800 V, 2.7 Ohm typ., 3 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STP7NK80ZFP vs STP4NK80ZFP |
STP17NK40ZFP | N-CHANNEL 400V - 0.23 Ohm - 15A TO-220FP Zener-Protected SuperMESH(TM) Power MOSFET | STMicroelectronics | STP7NK80ZFP vs STP17NK40ZFP |
STF3NK80Z | N-channel 800 V, 3.8 Ohm typ., 2.5 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP7NK80ZFP vs STF3NK80Z |
STP3NK90ZFP | N-channel 900 V, 4.1 Ohm typ., 3 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP7NK80ZFP vs STP3NK90ZFP |
STP5NK80ZFP | N-channel 800 V, 1.9 Ohm typ., 4.3 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STP7NK80ZFP vs STP5NK80ZFP |