-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 0.0036 Ohm typ., 110 A STripFET F7 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7696
|
Newark | Mosfet, N-Ch, 100V, 110A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:110A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4.5V Rohs Compliant: Yes |Stmicroelectronics STP150N10F7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.4640 | Buy Now |
DISTI #
497-14570-5-ND
|
DigiKey | MOSFET N-CH 100V 110A TO220 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
476 In Stock |
|
$1.3106 / $2.8100 | Buy Now |
DISTI #
STP150N10F7
|
Avnet Americas | Trans MOSFET N-CH 100V 110A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP150N10F7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.3683 / $1.5570 | Buy Now |
DISTI #
45AC7696
|
Avnet Americas | Trans MOSFET N-CH 100V 110A 3-Pin TO-220 Tube - Bulk (Alt: 45AC7696) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$2.3700 / $3.3500 | Buy Now |
DISTI #
511-STP150N10F7
|
Mouser Electronics | MOSFET N-Ch 100V 0.0036Ohm typ. 110A RoHS: Compliant | 1759 |
|
$1.3100 / $2.6300 | Buy Now |
DISTI #
E02:0323_07858650
|
Arrow Electronics | Trans MOSFET N-CH 100V 90A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2321 | Europe - 130 |
|
$1.2839 / $1.8648 | Buy Now |
DISTI #
V99:2348_17623443
|
Arrow Electronics | Trans MOSFET N-CH 100V 90A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1823 | Americas - 120 |
|
$1.1027 / $1.6971 | Buy Now |
|
STMicroelectronics | N-channel 100 V, 0.0036 Ohm typ., 110 A STripFET F7 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 1759 |
|
$1.7000 / $2.5900 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.0042 Ohm Flange Mount Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 32 Weeks Container: Tube | 1300Tube |
|
$1.3400 / $1.4800 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.0042 Ohm Flange Mount Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$1.3400 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP150N10F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP150N10F7
STMicroelectronics
N-channel 100 V, 0.0036 Ohm typ., 110 A STripFET F7 Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 495 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 110 A | |
Drain-source On Resistance-Max | 0.0042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 67 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 440 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |