-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.400 Ohm typ., 12 A MDmesh K5 Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8837
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STP14N80K5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STP14N80K5-ND
|
DigiKey | MOSFET N-CHANNEL 800V 12A TO220 Min Qty: 1000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8417 | Buy Now |
DISTI #
STP14N80K5
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Bulk (Alt: STP14N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7370 / $1.9765 | Buy Now |
DISTI #
511-STP14N80K5
|
Mouser Electronics | MOSFET N-channel 800 V, 0.400 Ohm typ 12 A MDmesh K5 Power MOSFET RoHS: Compliant | 110 |
|
$1.8200 / $3.5700 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.400 Ohm typ., 12 A MDmesh K5 Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 120 |
|
$2.1200 / $3.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.8100 / $2.0600 | Buy Now |
DISTI #
47047426
|
Verical | Trans MOSFET N-CH 800V 12A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 29 Package Multiple: 1 | Americas - 30 |
|
$1.0875 | Buy Now |
DISTI #
STP14N80K5
|
TME | Transistor: N-MOSFET, MDmesh™ K5, unipolar, 800V, 7.4A, Idm: 48A Min Qty: 1 | 0 |
|
$2.5600 / $3.8400 | RFQ |
|
Ameya Holding Limited | TO 220 AB NON ISOL | 110 |
|
RFQ | |
DISTI #
STP14N80K5
|
Avnet Silica | MOS Power Transistors HV (>= 200V) (Alt: STP14N80K5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP14N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP14N80K5
STMicroelectronics
N-channel 800 V, 0.400 Ohm typ., 12 A MDmesh K5 Power MOSFET in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |