-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T7159
|
Newark | Stm8Af-Auto |Stmicroelectronics STM8AF6246TDSSSX Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8700 / $2.3900 | Buy Now |
DISTI #
STM8AF6246TDSSSX
|
Avnet Americas | MCU 8-bit STM8A STM8 CISC 16KB Flash 3.3V/5V 32-Pin LQFP T/R - Tape and Reel (Alt: STM8AF6246TDSSSX) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.1196 / $2.2107 | Buy Now |
DISTI #
511-STM8AF6246TDSSSX
|
Mouser Electronics | 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev X LIN 16Kb 32Pin RoHS: Compliant | 233 |
|
$2.0400 / $4.0700 | Buy Now |
|
STMicroelectronics | Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 233 |
|
$2.5000 / $3.9900 | Buy Now |
|
Future Electronics | STM8A Series 16 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Reel | 24000Reel |
|
$2.4600 | Buy Now |
|
Future Electronics | STM8A Series 16 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
|
Future Electronics | STM8A Series 16 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
DISTI #
STM8AF6246TDSSSX
|
Avnet Silica | MCU 8-bit STM8A STM8 CISC 16KB Flash 3.3V/5V 32-Pin LQFP T/R (Alt: STM8AF6246TDSSSX) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8AF6246TDSSSX
|
EBV Elektronik | MCU 8-bit STM8A STM8 CISC 16KB Flash 3.3V/5V 32-Pin LQFP T/R (Alt: STM8AF6246TDSSSX) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 8BIT 16KB FLASH 32LQFP / MCU 8-bit STM8A CISC 16KB Flash 3.3V/5V Automotive 32-Pin LQFP T/R | 19380 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AF6246TDSSSX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF6246TDSSSX
STMicroelectronics
Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | STM8 | |
Clock Frequency-Max | 24 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 16 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |