-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V Supervisor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7650
|
Newark | Mp Supervisor, 5.5V, Soic-8, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Manual, Active-Low, Push-Pull, Ic Case/Package:Soic, No. Of Pins:8Pins, Delay Time:200Ms, Product Range:-Rohs Compliant: Yes |Stmicroelectronics STM706TM6F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6980 / $1.4400 | Buy Now |
DISTI #
497-3839-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SO Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
21497 In Stock |
|
$0.7206 / $1.7000 | Buy Now |
DISTI #
STM706TM6F
|
Avnet Americas | Processor Supervisor 3.08V 1V to 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: STM706TM6F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6503 / $0.7400 | Buy Now |
DISTI #
STM706TM6F
|
Avnet Americas | Processor Supervisor 3.08V 1V to 5.5V 8-Pin SO N T/R - Trays (Alt: STM706TM6F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.4177 / $0.4356 | Buy Now |
DISTI #
STM706TM6F
|
Avnet Americas | Processor Supervisor 3.08V 1V to 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: STM706TM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-STM706TM6F
|
Mouser Electronics | Supervisory Circuits 4.38V Reset Suprvsr RoHS: Compliant | 5065 |
|
$0.7130 / $1.0000 | Buy Now |
DISTI #
V79:2366_27121582
|
Arrow Electronics | Processor Supervisor 3.08V 1 Active Low/Push-Pull 8-Pin SO N T/R Min Qty: 1 Package Multiple: 1 Date Code: 1552 | Americas - 2 |
|
$0.3657 / $0.4033 | Buy Now |
|
STMicroelectronics | 3 V Supervisor RoHS: Compliant Min Qty: 1 | 5069 |
|
$0.7000 / $1.0000 | Buy Now |
|
Future Electronics | STM706 Series 3.08 V 140 ms 3 V Surface Mount Supervisor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
|
Future Electronics | STM706 Series 3.08 V 140 ms 3 V Surface Mount Supervisor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6250 / $0.6650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM706TM6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM706TM6F
STMicroelectronics
3 V Supervisor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 3.08V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |