Part Details for STM6315RBW13F by STMicroelectronics
Results Overview of STM6315RBW13F by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM6315RBW13F Information
STM6315RBW13F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STM6315RBW13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1286
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STM6315RBW13F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5126-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143-4 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2830 In Stock |
|
$0.5113 / $1.1200 | Buy Now |
DISTI #
STM6315RBW13F
|
Avnet Americas | Processor Supervisor 2.63V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: STM6315RBW13F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3928 / $0.4208 | Buy Now |
DISTI #
511-STM6315RBW13F
|
Mouser Electronics | Supervisory Circuits Open Drain Microprocessor Reset RoHS: Compliant | 4721 |
|
$0.4880 / $1.1200 | Buy Now |
DISTI #
V36:1790_06564126
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2422 | Americas - 12000 |
|
$0.4438 / $0.4767 | Buy Now |
DISTI #
V72:2272_06564126
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2248 Container: Cut Strips | Americas - 466 |
|
$0.4815 / $0.6639 | Buy Now |
|
STMicroelectronics | Open drain microprocessor reset RoHS: Compliant Min Qty: 1 | 4721 |
|
$0.5700 / $1.1000 | Buy Now |
|
Future Electronics | STM6315 Series 2.63 V 20 ms SMT Open Drain Microprocessor Reset - SOT-143-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel |
789 Cut Tape/Mini-Reel |
|
$0.4050 / $0.4850 | Buy Now |
|
Future Electronics | STM6315 Series 2.63 V 20 ms SMT Open Drain Microprocessor Reset - SOT-143-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.4050 / $0.4150 | Buy Now |
DISTI #
83687796
|
Verical | Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2422 | Americas - 12000 |
|
$0.4438 / $0.4767 | Buy Now |
Part Details for STM6315RBW13F
STM6315RBW13F CAD Models
STM6315RBW13F Part Data Attributes
|
STM6315RBW13F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6315RBW13F
STMicroelectronics
Open drain microprocessor reset
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-143 | |
Package Description | ROHS COMPLIANT, SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |