Datasheets
STM32W108HBU61TR by: STMicroelectronics

High-performance, IEEE 802.15.4 wireless system-on-chip with 128-Kbyte Flash, QFN40

Part Details for STM32W108HBU61TR by STMicroelectronics

Overview of STM32W108HBU61TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Smart Cities Renewable Energy Robotics and Drones

Price & Stock for STM32W108HBU61TR

Part # Distributor Description Stock Price Buy
DISTI # STM32W108HBU61TR
Avnet Americas MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 1.25V/1.8V/2.5V/3.3V 40-Pin VFQFPN EP T/R - Tape and Reel (Alt: STM32W108HBU61TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel 0
RFQ
DISTI # V79:2366_17796140
Arrow Electronics BT+ZigBee Chip 2400MHz to 2500MHz 40-Pin VFQFPN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1225 Americas - 10
  • 1 $4.7270
$4.7270 Buy Now
DISTI # 26119157
Verical BT+ZigBee Chip 2400MHz to 2500MHz 40-Pin VFQFPN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 1225 Americas - 10
  • 2 $4.7270
$4.7270 Buy Now
DISTI # STM32W108HBU61TR
Avnet Americas MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 1.25V/1.8V/2.5V/3.3V 40-Pin VFQFPN EP T/R - Tape and Reel (Alt: STM32W108HBU61TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel 0
RFQ
DISTI # STM32W108HBU61TR
Avnet Silica MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 1.25V/1.8V/2.5V/3.3V 40-Pin VFQFPN EP T/R (Alt: STM32W108HBU61TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days Silica - 0
Buy Now
Chip1Cloud IC MCU 32BIT 128KB FLASH 40QFN 31000
RFQ

Part Details for STM32W108HBU61TR

STM32W108HBU61TR CAD Models

STM32W108HBU61TR Part Data Attributes:

STM32W108HBU61TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM32W108HBU61TR STMicroelectronics High-performance, IEEE 802.15.4 wireless system-on-chip with 128-Kbyte Flash, QFN40
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Factory Lead Time 53 Weeks, 1 Day
Samacsys Manufacturer STMicroelectronics
Bit Size 32
CPU Family CORTEX-M3
JESD-30 Code S-PQCC-N40
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Terminals 40
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Equivalence Code LCC40,.24SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 8192
ROM (words) 131072
ROM Programmability FLASH
Speed 24 MHz
Supply Current-Max 150 mA
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
uPs/uCs/Peripheral ICs Type MICROPROCESSOR CIRCUIT

STM32W108HBU61TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32W108HBU61TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32W108HBU61TR by STMicroelectronics

  • Please alert me when STM32W108HBU61TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM32W108HBU61TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32W108HBU61TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM32W108HBU61TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32W108HBU61TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32W108HBU61TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: