-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32MP135FAG7TTR-ND
|
DigiKey | Linear IC's Min Qty: 1750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9668 | Buy Now |
DISTI #
STM32MP135FAG7T
|
Avnet Americas | MCU 32-Bit STM32MP135F ARM Cortex-A7 RISC 128KB ROM 1.71V to 3.6V 289-Pin TFBGA T/R - Tape and Reel (Alt: STM32MP135FAG7T) Min Qty: 1750 Package Multiple: 1750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.7111 / $6.4988 | Buy Now |
DISTI #
511-STM32MP135FAG7T
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit Arm Cortex-A7 900MHz MPU for Industrial, Graphics and Security RoHS: Compliant | 0 |
|
$5.7400 | Order Now |
|
STMicroelectronics | 32-bit Arm Cortex-A7 1GHz MPU for Graphics and Security RoHS: Compliant Min Qty: 1 | 0 |
|
$6.7200 / $10.3100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1750 Package Multiple: 1750 | 0 |
|
$5.8400 | Buy Now |
DISTI #
STM32MP135FAG7T
|
Avnet Americas | MCU 32-Bit STM32MP135F ARM Cortex-A7 RISC 128KB ROM 1.71V to 3.6V 289-Pin TFBGA T/R - Tape and Reel (Alt: STM32MP135FAG7T) Min Qty: 1750 Package Multiple: 1750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.7111 / $6.4988 | Buy Now |
DISTI #
STM32MP135FAG7T
|
EBV Elektronik | MCU 32-Bit STM32MP135F ARM Cortex-A7 RISC 128KB ROM 1.71V to 3.6V 289-Pin TFBGA T/R (Alt: STM32MP135FAG7T) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 1 Weeks, 4 Days | EBV - 1750 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy