-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 650MHz, CMOS, PBGA320
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32MP135CAF3TTR-ND
|
DigiKey | Linear IC's Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5711 | Buy Now |
DISTI #
STM32MP135CAF3T
|
Avnet Americas | - Tape and Reel (Alt: STM32MP135CAF3T) Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.9193 / $6.1739 | Buy Now |
DISTI #
511-STM32MP135CAF3T
|
Mouser Electronics | ARM Microcontrollers - MCU TFBGA 11X11 320L PITCH 0.5 MM RoHS: Compliant | 0 |
|
$5.2300 | Order Now |
|
STMicroelectronics | 32-bit Arm Cortex-A7 650MHz MPU for Industrial, Graphics and Security RoHS: Compliant Min Qty: 1 | 0 |
|
$6.5200 / $10.0000 | Buy Now |
|
Future Electronics | ARM Cortex-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 650MHz 320-TFBGA (11 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$5.6600 | Buy Now |
DISTI #
STM32MP135CAF3T
|
Avnet Americas | - Tape and Reel (Alt: STM32MP135CAF3T) Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.9193 / $6.1739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP135CAF3T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP135CAF3T
STMicroelectronics
RISC Microprocessor, 32-Bit, 650MHz, CMOS, PBGA320
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFBGA-320 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B320 | |
Length | 11 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 56 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 320 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA320,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 172032 | |
Seated Height-Max | 1.2 mm | |
Speed | 650 MHz | |
Supply Current-Max | 239 mA | |
Supply Voltage-Max | 1.38 V | |
Supply Voltage-Min | 1.21 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |