-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 650MHz, CMOS, PBGA320
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9969
|
Newark | Mpu, 32Bit, 650Mhz, -40 To 125Deg C, Product Range:Stm32 Family Stm32Mp1 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Tfbga, No. Of Pins:320Pins, Supply Voltage Min:1.71V, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32MP135AAF3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 456 |
|
$4.2900 | Buy Now |
DISTI #
497-STM32MP135AAF3-ND
|
DigiKey | 32-BIT ARM CORTEX-A7 650MHZ MPU Min Qty: 1 Lead time: 10 Weeks Container: Tray |
105 In Stock |
|
$5.1047 / $9.0000 | Buy Now |
DISTI #
STM32MP135AAF3
|
Avnet Americas | Microprocessor, 650 MHz, STM32 Family, 1 Core, -40 °C to 125 °C, TFBGA-320 - Trays (Alt: STM32MP135AAF3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 150 |
|
$4.1577 / $4.4048 | Buy Now |
DISTI #
68AK9969
|
Avnet Americas | Microprocessor, 650 MHz, STM32 Family, 1 Core, -40 °C to 125 °C, TFBGA-320 - Bulk (Alt: 68AK9969) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 150 Partner Stock |
|
$9.2400 / $10.2200 | Buy Now |
DISTI #
511-STM32MP135AAF3
|
Mouser Electronics | Microprocessors - MPU 32-bit Arm Cortex-A7 650MHz MPU for Industrial and Graphics RoHS: Compliant | 150 |
|
$5.1000 / $9.0000 | Buy Now |
DISTI #
V99:2348_27066177
|
Arrow Electronics | MPU STM32 RISC 32bit 650MHz 320-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 | Americas - 150 |
|
$3.7210 / $4.3850 | Buy Now |
|
STMicroelectronics | 32-bit Arm Cortex-A7 650MHz MPU for Industrial and Graphics RoHS: Compliant Min Qty: 1 | 150 |
|
$5.0000 / $8.8200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 960 Package Multiple: 960 | 0 |
|
$5.0000 | Buy Now |
DISTI #
66394648
|
Verical | MPU STM32 RISC 32bit 650MHz 320-Pin TFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2247 | Americas - 150 |
|
$3.7210 / $4.3850 | Buy Now |
DISTI #
66195885
|
Verical | MPU STM32 RISC 32bit 650MHz 320-Pin TFBGA Tray RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2248 | Americas - 100 |
|
$8.8906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP135AAF3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP135AAF3
STMicroelectronics
RISC Microprocessor, 32-Bit, 650MHz, CMOS, PBGA320
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B320 | |
JESD-609 Code | e2 | |
Length | 11 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 56 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 320 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA320,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 172032 | |
Seated Height-Max | 1.2 mm | |
Speed | 650 MHz | |
Supply Current-Max | 239 mA | |
Supply Voltage-Max | 1.38 V | |
Supply Voltage-Min | 1.21 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |