-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC9980
|
Newark | 16/32-Bits Micros Rohs Compliant: Yes |Stmicroelectronics STM32L471QGI6 Min Qty: 2496 Package Multiple: 1 Date Code: 0 Container: Bulk | 11224 |
|
$8.8800 | Buy Now |
DISTI #
79Y6022
|
Newark | Stm32L |Stmicroelectronics STM32L471QGI6 Min Qty: 2496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5100 | Buy Now |
DISTI #
61AK2531
|
Newark | Mcu, Stm32, 32Bit, 80Mhz, Ufbga-132, Product Range:Stm32 Family Stm32L4 Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:1Mb, No. Of Pins:132Pins Rohs Compliant: Yes |Stmicroelectronics STM32L471QGI6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.8800 / $12.0400 | Buy Now |
DISTI #
497-16386-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 132UFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2501 In Stock |
|
$6.7340 / $11.8700 | Buy Now |
DISTI #
STM32L471QGI6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 132-Pin UF-BGA - Trays (Alt: STM32L471QGI6) RoHS: Compliant Min Qty: 416 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 11224 |
|
$6.4454 / $7.3344 | Buy Now |
DISTI #
511-STM32L471QGI6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash , DFSDM RoHS: Compliant | 1570 |
|
$6.4400 / $9.3000 | Buy Now |
DISTI #
V36:1790_14472103
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 132-Pin UFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2249 | Americas - 9968 |
|
$7.0725 / $9.2814 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, DFSDM RoHS: Compliant Min Qty: 1 | 1570 |
|
$6.6600 / $9.1100 | Buy Now |
|
Future Electronics | STM32L Series 1 MB Flash 128 kB RAM 80 MHz 32-Bit Microcontroller - UFBGA-132 RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 416 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$6.3400 | Buy Now |
DISTI #
78816922
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 132-Pin UFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 14560 |
|
$6.1920 / $8.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L471QGI6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L471QGI6
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-132 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B132 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 109 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |