-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, MCD, USB, 2xOp-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1076
|
Newark | 32 Bit Microcontroller, Ultra Low Power, Arm Cortex-M3, 32 Mhz, 512 Kb, 80 Kb, 100, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32L151VET6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1851 |
|
$8.0100 / $12.2900 | Buy Now |
DISTI #
497-17531-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
782 In Stock |
|
$6.3879 / $11.2600 | Buy Now |
DISTI #
STM32L151VET6
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 512kB Flash 100-Pin LQFP Tray - Trays (Alt: STM32L151VET6) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.1141 / $6.9574 | Buy Now |
DISTI #
511-STM32L151VET6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 512 Kbytes of Flash 32 MHz CPU, MCD, USB, 2xOp RoHS: Compliant | 7368 |
|
$5.8500 / $11.2600 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, MCD, USB, 2xOp-amp RoHS: Compliant Min Qty: 1 | 7368 |
|
$7.1700 / $11.0400 | Buy Now |
|
Future Electronics | STM32L Series 512 KB Flash 80 kB RAM 32-Bit ARM Based Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2645Tray |
|
$6.8300 / $7.1200 | Buy Now |
|
Future Electronics | STM32L Series 512 KB Flash 80 kB RAM 32-Bit ARM Based Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Container: Tray | 2160Tray |
|
$5.9500 | Buy Now |
|
Future Electronics | STM32L Series 512 KB Flash 80 kB RAM 32-Bit ARM Based Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Container: Tray | 0Tray |
|
$5.9500 | Buy Now |
DISTI #
STM32L151VET6
|
TME | IC: ARM microcontroller, 32MHz, LQFP100, 1.8÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$7.1200 / $11.3700 | RFQ |
|
ComSIT USA | ULTRA-LOW-POWER 32-BIT MCU ARM-BASED CORTEX-M3 RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP100 RoHS: Compliant | Europe - 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L151VET6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151VET6
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, MCD, USB, 2xOp-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LFQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L151VET6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151VET6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L151VET7 | Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, MCD, USB, 2xOp-amp | STMicroelectronics | STM32L151VET6 vs STM32L151VET7 |
STM32L151VET6TR | Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, MCD, USB, 2xOp-amp | STMicroelectronics | STM32L151VET6 vs STM32L151VET6TR |