-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1121
|
Newark | Mcu, 32Bit, 180Mhz, Lqfp-64, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:180Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Qualification:-Rohs Compliant: Yes |Stmicroelectronics STM32F446RCT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51582 |
|
$5.6600 / $6.6900 | Buy Now |
DISTI #
497-17472-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
434 In Stock |
|
$4.8999 / $8.6400 | Buy Now |
DISTI #
STM32F446RCT6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M4 RISC 256kB Flash 64-Pin LQFP Tray - Trays (Alt: STM32F446RCT6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.6900 / $5.3369 | Buy Now |
DISTI #
52Y1121
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M4 RISC 256kB Flash 64-Pin LQFP Tray - Bulk (Alt: 52Y1121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 7093 Partner Stock |
|
$8.3900 / $10.8800 | Buy Now |
DISTI #
511-STM32F446RCT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Fl RoHS: Compliant | 1682 |
|
$5.0000 / $8.2300 | Buy Now |
DISTI #
V36:1790_14472165
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V Medical 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2317 | Americas - 3761 |
|
$5.0127 / $8.2135 | Buy Now |
|
STMicroelectronics | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI RoHS: Compliant Min Qty: 1 | 1684 |
|
$5.3500 / $8.0700 | Buy Now |
|
Future Electronics | STM32F Series 256 kB Flash 128 kB RAM 32-Bit SMT Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$8.2300 / $8.5600 | Buy Now |
|
Future Electronics | STM32F Series 256 kB Flash 128 kB RAM 32-Bit SMT Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$8.2300 / $8.5600 | Buy Now |
|
Future Electronics | STM32F Series 256 kB Flash 128 kB RAM 32-Bit SMT Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.3500 / $5.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F446RCT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F446RCT6
STMicroelectronics
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |