-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1,5 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7517
|
Newark | Mcu, Arm Cortex-M4, 100Mhz, Lqfp-100, Product Range:Arm Cortex-M4 Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:100Mhz, Program Memory Size:1.5Mb, Ram Memory Size:320Kb, No. Of Pins:100Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32F413VHT6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2872 |
|
$7.3900 | Buy Now |
DISTI #
497-17010-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
960 In Stock |
|
$8.2460 / $13.0200 | Buy Now |
DISTI #
STM32F413VHT6
|
Avnet Americas | MCU 32 Bit ARM-Based 1.5MB Flash 100-pin LQFP - Trays (Alt: STM32F413VHT6) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.0111 / $9.1161 | Buy Now |
DISTI #
511-STM32F413VHT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 RoHS: Compliant | 4335 |
|
$8.2400 / $13.0000 | Buy Now |
DISTI #
V99:2348_17602113
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 1.5MB Flash 3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2323 | Americas - 38 |
|
$8.7270 / $10.6080 | Buy Now |
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1,5 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM RoHS: Compliant Min Qty: 1 | 4336 |
|
$8.8100 / $12.7400 | Buy Now |
|
Future Electronics | STM32F Series 1.5 MB Flash 320 KB SRAM 100 MHz 32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks Container: Tray | 540Tray |
|
$8.5600 | Buy Now |
|
Future Electronics | STM32F Series 1.5 MB Flash 320 KB SRAM 100 MHz 32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$8.0800 / $8.2200 | Buy Now |
DISTI #
77695048
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1.5MB Flash 3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 388 |
|
$9.6553 / $11.2824 | Buy Now |
DISTI #
73503838
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1.5MB Flash 3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 375 |
|
$7.8642 / $11.7443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F413VHT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F413VHT6
STMicroelectronics
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1,5 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-03-10 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 81 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 327680 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium (Ni/Pd) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |