Part Details for STM32F407ZGT6 by STMicroelectronics
Overview of STM32F407ZGT6 by STMicroelectronics
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM32F407ZGT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9857
|
Newark | 32 Bit Microcontroller, Ethernet Mac, Camera Interface, Arm Cortex-M4, 168 Mhz, 1 Mb, 196 Kb, 144 Rohs Compliant: Yes |Stmicroelectronics STM32F407ZGT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22516 |
|
$8.4300 | Buy Now |
DISTI #
73T2334
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 168Mhz, Lqfp-144, Product Range:Stm32 F4 Arm Cortex-M4 Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:168Mhz, Program Memory Size:1Mb, Ram Memory Size:196Kb Rohs Compliant: Yes |Stmicroelectronics STM32F407ZGT6 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2800 | Buy Now |
DISTI #
497-11766-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
404 In Stock |
|
$9.3269 / $14.7300 | Buy Now |
DISTI #
STM32F407ZGT6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: STM32F407ZGT6) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.0614 / $10.3112 | Buy Now |
DISTI #
511-STM32F407ZGT6
|
Mouser Electronics | ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 Mhz 192kB SRAM RoHS: Compliant | 5847 |
|
$9.3200 / $14.7200 | Buy Now |
|
STMicroelectronics | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC RoHS: Compliant Min Qty: 1 | 5847 |
|
$9.1300 / $14.4300 | Buy Now |
|
Future Electronics | STM32F Series 1024 kB Flash 192 kB RAM 168 MHz 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 11400Tray |
|
$9.5000 / $9.6700 | Buy Now |
|
Future Electronics | STM32F Series 1024 kB Flash 192 kB RAM 168 MHz 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 386Tray |
|
$9.5000 / $9.9800 | Buy Now |
DISTI #
50585204
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray Min Qty: 2 Package Multiple: 1 | Americas - 1245 |
|
$11.1750 / $17.5000 | Buy Now |
DISTI #
78967446
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 371 |
|
$8.8840 / $13.0290 | Buy Now |