Part Details for STM32373C-EVAL by STMicroelectronics
Overview of STM32373C-EVAL by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM32373C-EVAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0007
|
Newark | Evaluation Board, Arm, Silicon Manufacturer:Stmicroelectronics, No. Of Bits:32Bit, Silicon Family Name:Stm32F37X, Core Architecture:Arm, Core Sub-Architecture:Cortex-M4, Silicon Core Number:Stm32F373Vct6, Kit Contents:Eval Board Rohs Compliant: Yes |Stmicroelectronics STM32373C-EVAL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$258.7000 | Buy Now |
DISTI #
43W6534
|
Newark | Evaluation Board, Mcu, Silicon Manufacturer:Stmicroelectronics, No. Of Bits:32Bit, Silicon Family Name:Stm32F37X, Core Architecture:Arm, Core Sub-Architecture:Cortex-M4, Silicon Core Number:Stm32F373Vct6, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STM32373C-EVAL Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.7500 | Buy Now |
DISTI #
497-13191-ND
|
DigiKey | STM32F373VCT6 EVAL BRD Min Qty: 1 Lead time: 99 Weeks Container: Box |
1 In Stock |
|
$248.7500 | Buy Now |
DISTI #
STM32373C-EVAL
|
Avnet Americas | STM32F373VCT6 ARM Cortex-M4 Microcontroller Evaluation Board - Boxed Product (Development Kits) (Alt: STM32373C-EVAL) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$288.5500 / $368.1500 | Buy Now |
DISTI #
511-STM32373C-EVAL
|
Mouser Electronics | Development Boards & Kits - ARM STM32763C Eval BRD 32-Bit ARM M4 72MHz RoHS: Compliant | 4 |
|
$248.7500 | Buy Now |
|
STMicroelectronics | Evaluation board with STM32F373VC MCU RoHS: Compliant Min Qty: 1 | 4 |
|
$243.7800 | Buy Now |
|
Future Electronics | Evaluation Board for STM32F373XX ARM Cortex-M4 Core-Based Microcontrollers RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$261.1900 / $274.2500 | Buy Now |
DISTI #
STM32373C-EVAL
|
Avnet Americas | STM32F373VCT6 ARM Cortex-M4 Microcontroller Evaluation Board - Boxed Product (Development Kits) (Alt: STM32373C-EVAL) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$288.5500 / $368.1500 | Buy Now |
DISTI #
STM32373C-EVAL
|
TME | Dev.kit: STM32, Comp: STM32F373VCT6, Architecture: Cortex M4 Min Qty: 1 | 0 |
|
$307.2500 | RFQ |
DISTI #
STM32373C-EVAL
|
Avnet Silica | STM32F373VCT6 ARM Cortex-M4 Microcontroller Evaluation Board (Alt: STM32373C-EVAL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for STM32373C-EVAL
STM32373C-EVAL CAD Models
STM32373C-EVAL Part Data Attributes:
|
STM32373C-EVAL
STMicroelectronics
Buy Now
|
Compare Parts:
STM32373C-EVAL
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |