Part Details for STL7N80K5 by STMicroelectronics
Overview of STL7N80K5 by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STL7N80K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8790
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STL7N80K5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14059-1-ND
|
DigiKey | MOSFET N-CH 800V 3.6A POWERFLAT Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14825 In Stock |
|
$0.9576 / $2.2800 | Buy Now |
DISTI #
STL7N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 3.6A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL7N80K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0602 / $1.1058 | Buy Now |
DISTI #
511-STL7N80K5
|
Mouser Electronics | MOSFET N-Ch 800V .95Ohm typ 3.6A Zener-protected RoHS: Compliant | 1569 |
|
$0.9820 / $2.2600 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.95 Ohm typ., 3.6 A MDmesh K5 Power MOSFET in a PowerFLAT 5x6 VHV package RoHS: Compliant Min Qty: 1 | 1569 |
|
$1.2300 / $2.2200 | Buy Now |
|
Future Electronics | N-Channel 800 V 1.2 Ohm Power Mosfet - PowerFLAT™ 5x6 VHV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9950 | Buy Now |
|
Future Electronics | N-Channel 800 V 1.2 Ohm Power Mosfet - PowerFLAT™ 5x6 VHV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9950 | Buy Now |
DISTI #
STL7N80K5
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$1.1600 / $2.0500 | RFQ |
DISTI #
STL7N80K5
|
Avnet Silica | Trans MOSFET N-CH 800V 3.6A 8-Pin PowerFLAT T/R (Alt: STL7N80K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STL7N80K5
|
EBV Elektronik | Trans MOSFET N-CH 800V 3.6A 8-Pin PowerFLAT T/R (Alt: STL7N80K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STL7N80K5
STL7N80K5 CAD Models
STL7N80K5 Part Data Attributes:
|
STL7N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL7N80K5
STMicroelectronics
N-channel 800 V, 0.95 Ohm typ., 3.6 A MDmesh K5 Power MOSFET in a PowerFLAT 5x6 VHV package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 88 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |