-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 40 V, 6.1 mOhm typ., 18 A STripFET F5 Power MOSFET in a PowerFLAT 5x6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R0984
|
Newark | Lv Mosfet Planar & Old |Stmicroelectronics STL70N4LLF5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10575-1-ND
|
DigiKey | MOSFET N-CH 40V 70A POWERFLAT Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2835 In Stock |
|
$0.6515 / $1.5500 | Buy Now |
DISTI #
STL70N4LLF5
|
Avnet Americas | Trans MOSFET N-CH 40V 70A 8-Pin Power Flat T/R - Tape and Reel (Alt: STL70N4LLF5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7271 / $0.7583 | Buy Now |
DISTI #
511-STL70N4LLF5
|
Mouser Electronics | MOSFET N-Ch 40V 18A Mosfet PowerFLAT STripFET V RoHS: Compliant | 0 |
|
$0.7000 / $1.5500 | Order Now |
|
STMicroelectronics | Automotive-grade N-channel 40 V, 6.1 mOhm typ., 18 A STripFET F5 Power MOSFET in a PowerFLAT 5x6 package RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8500 / $1.5200 | Buy Now |
|
Future Electronics | N-Channel 40 V 0.0065 Ohm STripFET V Power MosFet - PowerFLAT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.6600 / $0.6850 | Buy Now |
|
Future Electronics | N-Channel 40 V 0.0065 Ohm STripFET V Power MosFet - PowerFLAT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.6600 / $0.6850 | Buy Now |
|
Future Electronics | N-Channel 40 V 0.0065 Ohm STripFET V Power MosFet - PowerFLAT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.6600 / $0.6850 | Buy Now |
DISTI #
STL70N4LLF5
|
Avnet Silica | Trans MOSFET N-CH 40V 70A 8-Pin Power Flat T/R (Alt: STL70N4LLF5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL70N4LLF5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL70N4LLF5
STMicroelectronics
Automotive-grade N-channel 40 V, 6.1 mOhm typ., 18 A STripFET F5 Power MOSFET in a PowerFLAT 5x6 package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, R-XDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |