Part Details for STGYA50H120DF2 by STMicroelectronics
Overview of STGYA50H120DF2 by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STGYA50H120DF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9604
|
Newark | Transistor, 1.2Kv, 100A, Max247 Rohs Compliant: Yes |Stmicroelectronics STGYA50H120DF2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 566 |
|
$6.5700 / $8.7700 | Buy Now |
DISTI #
32AK1422
|
Newark | Igbt |Stmicroelectronics STGYA50H120DF2 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9800 | Buy Now |
DISTI #
497-STGYA50H120DF2-ND
|
DigiKey | IGBT TRENCH FS 1200V 100A TO247 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
601 In Stock |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
STGYA50H120DF2
|
Avnet Americas | Transistor IGBT Chip N-Channel 1200V 100A 3-Pin Max247 Tube - Rail/Tube (Alt: STGYA50H120DF2) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$3.8497 / $4.3807 | Buy Now |
DISTI #
511-STGYA50H120DF2
|
Mouser Electronics | IGBT Transistors Trench gate field-stop 1200 V 50 A high-speed H series IGBT RoHS: Compliant | 595 |
|
$4.0200 / $7.1000 | Buy Now |
DISTI #
V36:1790_26156335
|
Arrow Electronics | Trans IGBT Chip N-CH 1200V 100A 535W 3-Pin(3+Tab) Max247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2410 | Americas - 3600 |
|
$3.7510 / $6.9950 | Buy Now |
|
STMicroelectronics | Trench gate field-stop, 1200 V, 50 A, high-speed H series IGBT in a Max247 long leads package RoHS: Compliant Min Qty: 1 | 595 |
|
$4.6700 / $6.9600 | Buy Now |
|
Future Electronics | Trench gate field-stop, 1200 V, 50 A, high-speed H series IGBT in a Max247 long RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 68Tube |
|
$4.0700 / $4.7400 | Buy Now |
|
Future Electronics | Trench gate field-stop, 1200 V, 50 A, high-speed H series IGBT in a Max247 long RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.3000 / $4.7400 | Buy Now |
|
Future Electronics | Trench gate field-stop, 1200 V, 50 A, high-speed H series IGBT in a Max247 long RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 30 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$4.3000 / $5.1600 | Buy Now |