-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.29 Ohm typ., 14 A MDmesh K5 Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2714
|
Newark | Mosfet, N-Ch, 800V, 14A, 150Deg C, 30W Rohs Compliant: Yes |Stmicroelectronics STF17N80K5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5300 | Buy Now |
DISTI #
497-19149-ND
|
DigiKey | MOSFET N-CH 800V 14A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9663 / $4.2100 | Buy Now |
DISTI #
STF17N80K5
|
Avnet Americas | POWER MOSFET - Rail/Tube (Alt: STF17N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2000 |
|
$2.0528 / $2.3359 | Buy Now |
DISTI #
511-STF17N80K5
|
Mouser Electronics | MOSFET N-channel 800 V, 0.29 Ohm typ 14 A MDmesh K5 Power MOSFET RoHS: Compliant | 311 |
|
$2.0400 / $4.3000 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.29 Ohm typ., 14 A MDmesh K5 Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 311 |
|
$2.4000 / $4.2100 | Buy Now |
|
Future Electronics | STF17N80K5 Series 800 V 14 A 0.34 Ohm N-Channel MDmesh™ K5 Power Mosfet-TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 1000Tube |
|
$1.9300 / $2.1200 | Buy Now |
|
Future Electronics | STF17N80K5 Series 800 V 14 A 0.34 Ohm N-Channel MDmesh™ K5 Power Mosfet-TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.9300 / $2.1200 | Buy Now |
|
Ameya Holding Limited | STF17N80K5 Series 800 V 14 A 0.34 Ohm N-Channel MDmesh™ K5 Power Mosfet-TO-220FP | 3311 |
|
RFQ | |
DISTI #
STF17N80K5
|
Avnet Silica | POWER MOSFET (Alt: STF17N80K5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STF17N80K5
|
EBV Elektronik | POWER MOSFET (Alt: STF17N80K5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF17N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF17N80K5
STMicroelectronics
N-channel 800 V, 0.29 Ohm typ., 14 A MDmesh K5 Power MOSFET in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |