-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.35 Ohm typ., 11 A MDmesh Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1190
|
Newark | Mosfet, N-Ch, 800V, 11A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:11A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STF11NM80 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2667 |
|
$1.8400 | Buy Now |
DISTI #
38AH9215
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STF11NM80 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 | Buy Now |
DISTI #
497-4338-5-ND
|
DigiKey | MOSFET N-CH 800V 11A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
963 In Stock |
|
$3.2465 / $6.1100 | Buy Now |
DISTI #
STF11NM80
|
Avnet Americas | Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF11NM80) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.3160 / $3.7734 | Buy Now |
DISTI #
33R1190
|
Avnet Americas | Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-220FP Tube - Bulk (Alt: 33R1190) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 391 Partner Stock |
|
$4.8500 / $7.0900 | Buy Now |
DISTI #
511-STF11NM80
|
Mouser Electronics | MOSFET N-Ch 800 Volt 11 Amp Power MDmesh RoHS: Compliant | 1290 |
|
$3.1700 / $6.1100 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.35 Ohm typ., 11 A MDmesh Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 1290 |
|
$3.7700 / $5.9900 | Buy Now |
|
Future Electronics | N-Channel 800 V 0.4 Ω MDMesh Power MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 350Tube |
|
$3.1100 / $3.4000 | Buy Now |
|
Future Electronics | N-Channel 800 V 0.4 Ω MDMesh Power MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.1100 / $3.4000 | Buy Now |
|
Future Electronics | N-Channel 800 V 0.4 Ω MDMesh Power MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.1100 / $3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF11NM80
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF11NM80
STMicroelectronics
N-channel 800 V, 0.35 Ohm typ., 11 A MDmesh Power MOSFET in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STF11NM80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF11NM80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP11NM80 | N-channel 800 V, 0.35 Ohm typ., 11 A MDmesh Power MOSFET in a TO-220 package | STMicroelectronics | STF11NM80 vs STP11NM80 |