-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.63 Ohm, 6.5 A DPAK MDmesh(TM) II Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X3922
|
Newark | Mosfet Transistor, N Channel, 6.5 A, 600 V, 0.63 Ohm, 10 V, 3 V Rohs Compliant: Yes |Stmicroelectronics STD9NM60N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$0.8570 / $1.7100 | Buy Now |
DISTI #
497-STD9NM60NCT-ND
|
DigiKey | MOSFET N-CH 600V 6.5A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.0324 / $2.3800 | Buy Now |
DISTI #
STD9NM60N
|
Avnet Americas | Trans MOSFET N-CH 600V 6.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD9NM60N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1140 / $1.1620 | Buy Now |
DISTI #
511-STD9NM60N
|
Mouser Electronics | MOSFET N-Ch 600V 0.63 6.5A MDmesh II Power MO RoHS: Compliant | 2449 |
|
$0.9980 / $1.4800 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.63 Ohm, 6.5 A DPAK MDmesh(TM) II Power MOSFET RoHS: Compliant Min Qty: 1 | 2449 |
|
$1.0000 / $1.4500 | Buy Now |
|
Future Electronics | N-Channel 600 V 745 mOhm Surface Mount MDmesh II Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
|
Future Electronics | N-Channel 600 V 745 mOhm Surface Mount MDmesh II Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
|
Future Electronics | N-Channel 600 V 745 mOhm Surface Mount MDmesh II Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9800 / $1.0500 | Buy Now |
|
Future Electronics | N-Channel 600 V 745 mOhm Surface Mount MDmesh II Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9800 / $1.0500 | Buy Now |
|
Quest Components | 2000 |
|
$1.1100 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD9NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD9NM60N
STMicroelectronics
N-channel 600 V, 0.63 Ohm, 6.5 A DPAK MDmesh(TM) II Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 115 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 0.745 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 26 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD9NM60N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD9NM60N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPP06N60C3XKSA1 | Power Field-Effect Transistor, 6.2A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STD9NM60N vs SPP06N60C3XKSA1 |
STP9NM60N | N-channel 600 V, 0.63 Ohm, 6.5 A TO-220 MDmesh(TM) II Power MOSFET | STMicroelectronics | STD9NM60N vs STP9NM60N |
SPP06N60C3XK | Power Field-Effect Transistor, 6.2A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STD9NM60N vs SPP06N60C3XK |
SPP06N60C3HKSA1 | Power Field-Effect Transistor, 6.2A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STD9NM60N vs SPP06N60C3HKSA1 |