-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 1.3 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7542
|
Newark | Mosfet, N-Ch, 800V, 4.5A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:4.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STD6N80K5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $2.5800 | Buy Now |
DISTI #
497-14983-1-ND
|
DigiKey | MOSFET N-CH 800V 4.5A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11037 In Stock |
|
$0.9465 / $2.1800 | Buy Now |
DISTI #
STD6N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 4.5A 3-Pin DPAK T/R - Tape and Reel (Alt: STD6N80K5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 2500 |
|
$1.0213 / $1.0652 | Buy Now |
DISTI #
511-STD6N80K5
|
Mouser Electronics | MOSFET N-channel 800 V, 1.3 Ohm typ 4.5 A MDmesh K5 Power MOSFET RoHS: Compliant | 2485 |
|
$0.9460 / $2.1800 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 1.3 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 2485 |
|
$1.2000 / $2.1400 | Buy Now |
|
Future Electronics | N-Channel 800 V 1.6 Ohm 85 W Surface Mount SuperMESH™ 5 Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9650 | Buy Now |
|
Future Electronics | N-Channel 800 V 1.6 Ohm 85 W Surface Mount SuperMESH™ 5 Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9650 | Buy Now |
|
Future Electronics | N-Channel 800 V 1.6 Ohm 85 W Surface Mount SuperMESH™ 5 Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9650 | Buy Now |
DISTI #
STD6N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 4.5A 3-Pin DPAK T/R - Tape and Reel (Alt: STD6N80K5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 2500 |
|
$1.0213 / $1.0652 | Buy Now |
DISTI #
STD6N80K5
|
Avnet Silica | Trans MOSFET N-CH 800V 4.5A 3-Pin DPAK T/R (Alt: STD6N80K5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD6N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD6N80K5
STMicroelectronics
N-channel 800 V, 1.3 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in a DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
DS Breakdown Voltage-Min | 800 V | |
Drain-source On Resistance-Max | 0.0016 Ω | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |