-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.37 Ohm typ., 10 A FDmesh II Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD11NM60ND by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8477-1-ND
|
DigiKey | MOSFET N-CH 600V 10A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1061 In Stock |
|
$1.6684 / $4.6700 | Buy Now |
DISTI #
STD11NM60ND
|
Avnet Americas | Trans MOSFET N-CH 600V 10A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD11NM60ND) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.5702 / $1.6684 | Buy Now |
DISTI #
511-STD11NM60ND
|
Mouser Electronics | MOSFETs N-channel 600V, 10A FDMesh II RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | N-channel 600 V, 370 mOhm typ., 10 A FDmesh II Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.7700 / $4.2500 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.45 Ohm Surface Mount FDmesh™ II Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$1.1800 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.45 Ohm Surface Mount FDmesh™ II Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$1.1800 | Buy Now |
DISTI #
STD11NM60ND
|
TME | Transistor: N-MOSFET, unipolar, 600V, 6.3A, 90W, DPAK Min Qty: 1 | 0 |
|
$1.3200 / $1.9800 | RFQ |
DISTI #
STD11NM60ND
|
Avnet Silica | Trans MOSFET N-CH 600V 10A 3-Pin(2+Tab) DPAK T/R (Alt: STD11NM60ND) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
DISTI #
STD11NM60ND
|
EBV Elektronik | Trans MOSFET N-CH 600V 10A 3-Pin(2+Tab) DPAK T/R (Alt: STD11NM60ND) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD11NM60ND
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD11NM60ND
STMicroelectronics
N-channel 600 V, 0.37 Ohm typ., 10 A FDmesh II Power MOSFET in DPAK package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD11NM60ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD11NM60ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STB11NM60T4 | STMicroelectronics | Check for Price | N-channel 600 V, 0.4 Ohm typ., 11 A MDmesh Power MOSFET in a D2PAK package | STD11NM60ND vs STB11NM60T4 |