-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A MAX CONSTANT CURRENT LED DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7761
|
Newark | Led Driver, Constant Current, Powerso-10, Output Current Max:2A, Output Voltage Max:-, Ic Case/Package:Powerso, No. Of Pins:10Pins, Input Voltage Min:4.5V, Input Voltage Max:40V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STCS2ASPR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6793 |
|
$2.2700 / $3.2600 | Buy Now |
DISTI #
497-6917-1-ND
|
DigiKey | IC LED DRVR LIN PWM 2A 10POWERSO Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8277 In Stock |
|
$1.3900 / $2.0900 | Buy Now |
DISTI #
STCS2ASPR
|
Avnet Americas | LED DRVR 5V/9V/12V/15V/18V/24V 10-Pin(10+2Tab) PowerSO T/R - Tape and Reel (Alt: STCS2ASPR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.4512 / $1.6513 | Buy Now |
DISTI #
511-STCS2ASPR
|
Mouser Electronics | LED Lighting Drivers 2 A Max Const LED Driver RoHS: Compliant | 60144 |
|
$1.3800 / $1.9100 | Buy Now |
DISTI #
E02:0323_01814812
|
Arrow Electronics | LED Driver 3uA Supply Current 12-Pin(10+2Tab) PowerSO T/R Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks Date Code: 2314 | Europe - 1800 |
|
$1.3767 | Buy Now |
DISTI #
V36:1790_06557740
|
Arrow Electronics | LED Driver 3uA Supply Current 12-Pin(10+2Tab) PowerSO T/R Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks Date Code: 2336 | Americas - 1200 |
|
$1.3650 | Buy Now |
DISTI #
V72:2272_06557740
|
Arrow Electronics | LED Driver 3uA Supply Current 12-Pin(10+2Tab) PowerSO T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2250 Container: Cut Strips | Americas - 15 |
|
$1.4260 / $1.6980 | Buy Now |
|
STMicroelectronics | 2A MAX CONSTANT CURRENT LED DRIVER RoHS: Compliant Min Qty: 1 | 60134 |
|
$1.3600 / $1.8700 | Buy Now |
|
Future Electronics | STCS2A Series 2 A 50 KHz Surface Mount Constant Current LED Driver - POWERSO-10 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 37800Reel |
|
$1.4300 / $1.4700 | Buy Now |
|
Future Electronics | STCS2A Series 2 A 50 KHz Surface Mount Constant Current LED Driver - POWERSO-10 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Reel | 0Reel |
|
$1.4300 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STCS2ASPR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STCS2ASPR
STMicroelectronics
2A MAX CONSTANT CURRENT LED DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G10 | |
Length | 9.4 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP10,.55FL | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |