-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 900 V, 1.56 Ohm typ., 5.8 A SuperMESH Power MOSFET in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1128
|
Newark | Mosfet, N Channel, 900V, 5.8A, To-263, Channel Type:N Channel, Drain Source Voltage Vds:900V, Continuous Drain Current Id:5.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V Rohs Compliant: Yes |Stmicroelectronics STB6NK90ZT4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6329 |
|
$2.1700 / $3.5200 | Buy Now |
DISTI #
87AK5789
|
Newark | Mosfet, N-Ch, 2.9A, To-263-3 Rohs Compliant: Yes |Stmicroelectronics STB6NK90ZT4 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8200 / $1.9300 | Buy Now |
DISTI #
497-6555-1-ND
|
DigiKey | MOSFET N-CH 900V 5.8A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1528 In Stock |
|
$1.4354 / $3.0700 | Buy Now |
DISTI #
STB6NK90ZT4
|
Avnet Americas | Trans MOSFET N-CH 900V 5.8A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB6NK90ZT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.5047 / $1.7122 | Buy Now |
DISTI #
33R1128
|
Avnet Americas | Trans MOSFET N-CH 900V 5.8A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 33R1128) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$2.4500 / $3.5200 | Buy Now |
DISTI #
511-STB6NK90Z
|
Mouser Electronics | MOSFET N-Ch 900 Volt 5.8 A Zener SuperMESH RoHS: Compliant | 2953 |
|
$1.4200 / $3.0700 | Buy Now |
DISTI #
E21:3489_00212782
|
Arrow Electronics | Trans MOSFET N-CH 900V 5.8A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2414 | Europe - 700 |
|
$1.1410 / $2.0672 | Buy Now |
|
STMicroelectronics | N-channel 900 V, 1.56 Ohm typ., 5.8 A SuperMESH Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 2953 |
|
$1.8200 / $3.0100 | Buy Now |
|
Future Electronics | Single N-Channel 900 V 2 Ohm 60.5 nC 140 W Silicon SMT Mosfet - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 175000Reel |
|
$1.4000 / $1.4600 | Buy Now |
|
Future Electronics | Single N-Channel 900 V 2 Ohm 60.5 nC 140 W Silicon SMT Mosfet - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 1000Reel |
|
$1.4000 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB6NK90ZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB6NK90ZT4
STMicroelectronics
N-channel 900 V, 1.56 Ohm typ., 5.8 A SuperMESH Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED, HIGH VOLTAGE | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 5.8 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 23.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB6NK90ZT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB6NK90ZT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB6NB90 | 5.8A, 900V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3 | STMicroelectronics | STB6NK90ZT4 vs STB6NB90 |
STB6NB90T4 | 5.8A, 900V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3 | STMicroelectronics | STB6NK90ZT4 vs STB6NB90T4 |