Part Details for STA150-15T1MI by Vishay Intertechnologies
Overview of STA150-15T1MI by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA150-15T1MI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STA150-15T1MI
|
Avnet Americas | Tantalum Capacitor, 150 uF, 15 V, ± 20%, -55 °C, 85 °C, Axial Leaded - Bulk (Alt: STA150-15T1MI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$52.4475 / $66.6278 | Buy Now |
DISTI #
STA150-15T1MI
|
TTI | Tantalum Capacitors - Wet 150UF 15V 20% T1 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1 In Stock |
|
$50.4700 / $54.0500 | Buy Now |
DISTI #
STA150-15T1MI
|
Avnet Abacus | Tantalum Capacitor, 150 uF, 15 V, � 20%, -55 �C, 85 �C, Axial Leaded (Alt: STA150-15T1MI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for STA150-15T1MI
STA150-15T1MI CAD Models
STA150-15T1MI Part Data Attributes
|
STA150-15T1MI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
STA150-15T1MI
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1100 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 546 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |