-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5885
|
Newark | 0.50 Mm Micro Blade & Beam Low-Profile Header Rohs Compliant: Yes |Samtec ST5-50-1.50-L-D-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$4.4800 / $4.8600 | Buy Now |
DISTI #
SAM15467CT-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
241 In Stock |
|
$4.1000 / $6.7900 | Buy Now |
DISTI #
ST5-50-1.50-L-D-P-
|
Avnet Americas | SATST5-50-1.50-L-D-P-TR - Tape and Reel (Alt: ST5-50-1.50-L-D-P-) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Lead time: 1 Weeks, 0 Days Container: Reel | 20 Factory Stock |
|
$4.6300 / $6.7900 | Buy Now |
DISTI #
200-ST5501.50LDPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Low-Profile Header RoHS: Compliant | 1220 |
|
$3.5400 / $6.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
759 In Stock 20 Factory Stock |
|
$2.8100 / $6.7900 | Buy Now |
DISTI #
52060770
|
Verical | Conn Low Profile Terminal Strip HDR 100 POS 0.5mm Solder ST Top Entry SMD T/R Min Qty: 8 Package Multiple: 1 Date Code: 2043 | Americas - 736 |
|
$5.4819 / $8.8296 | Buy Now |
DISTI #
ST5-50-1.50-L-D-P-
|
Avnet Americas | SATST5-50-1.50-L-D-P-TR - Tape and Reel (Alt: ST5-50-1.50-L-D-P-) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Lead time: 1 Weeks, 0 Days Container: Reel | 20 Factory Stock |
|
$4.6300 / $6.7900 | Buy Now |
DISTI #
ST5-50-1.50-L-D-P-
|
Avnet Americas | SATST5-50-1.50-L-D-P-TR - Tape and Reel (Alt: ST5-50-1.50-L-D-P-) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Lead time: 1 Weeks, 0 Days Container: Reel | 20 Factory Stock |
|
$4.6300 / $6.7900 | Buy Now |
|
Powell Electronics | 0.50 mm Micro Bla Min Qty: 1 | 72 |
|
$4.6300 / $6.7900 | Buy Now |
DISTI #
000000000005042590
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Low-Profile Header Min Qty: 1 | 0 |
|
$4.2600 / $6.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST5-50-1.50-L-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ST5-50-1.50-L-D-P-TR
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.157 inch | |
Body Depth | 0.141 inch | |
Body Length | 1.04 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |