Part Details for ST3N501 by Fairview Microwave Inc
Overview of ST3N501 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST3N501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4927
|
Newark | N Male (Plug) Termination (Load) 50 Watts Medium Power To 3 Ghz, Heatsink Body, 1.25 Vswr, 500 Watts Peak Power |Fairview Microwave ST3N501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$255.4100 / $309.9000 | Buy Now |
DISTI #
5328-ST3N501-ND
|
DigiKey | TERM PLUG TYPE N 1.25 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$257.9600 | Buy Now |
DISTI #
74898204
|
RS | N Male (Plug) Termination (Load) 50 Watts Medium Power To 3 GHz, Heatsink Body, | Fairview Microwave ST3N501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$238.4800 / $259.2200 | RFQ |
|
Onlinecomponents.com | N Male (Plug) Termination (Load) 50 Watts Medium Power To 3 GHz, Heatsink Body, 1.25 VSWR, 500 Watts Peak Power RoHS: Compliant | 0 |
|
$229.1700 / $246.8900 | Buy Now |
DISTI #
ST3N501
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.25:1, Maximum Power: 50 Watt. N Male (Plug) Termination (Load) 50 Watts Medium Power To 3 GHz, Heatsink Body, 1.25 VSWR, 500 Watts Peak Power, RF load / termination (also known as a dummy load) part number ST3N501 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with N connector. This N RF load is a male gender and has no chain. N male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 3 GHz. Dummy load / RF termination part number ST3N501 has a maximum input power of 50 Watts and a maximum VSWR of 1.25:1. Additional male N RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 59 |
|
$232.1900 / $257.9900 | Buy Now |